
Highlights & Details
LEGO® Bluey 11216 Omas with bingo and bluey; toys with toys, garden and figures from the TV-series
- Suggested Sex: Young/Girl
- Recommended age in years of age (at least): 4 year(s)
- Recommended age in years (max.): 99 year(s)
Technical specifications
- DIMENSIONS: The model from this 80-piece kit is 6 cm high, 21 cm wide and 7 cm deep
- Product type
LEGO® Bluey
- Recommended minimum age
4
- LEGO parts
80
- Warning:
Caution! Not suitable for children under 3 years of age. Choking hazard!
- Type
Omas with bingo and bluey; toys with toys, garden and figures from the TV-series
- Factory colour
Multicolour
- Material
Plastic
- Weight
186 g
- UKCA
yes
- Number of pieces
80 Stück(e)
- Sound effects
no
- Package volume
1.239 cm³
- Recommended age (max)
99 Jahr(e)
- Assembly required
yes
- Package weight
186 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3765422 11216 LEGO® Bluey Omas with bingo and bluey; toys with toys, garden and figures from the TV-series
Description
Building toys FOR THE TV SERIES: Omas with Bingo and Bluey (11216) inspires children from 4 years of age to create role-playing games. The set contains a starter stone and simple instructions so that children can develop their construction skills and their imagination
2 MINIFIGURES: Bluey and bingo dress up as their grandmas Janet and Rita and drive through the garden and into the sandpit
TOY FOR ROLE PLAYING GAMES: The car with its foldable roof invites for role-playing games. Small hands can easily explore the interior
AUTHENTIC ACCESSORIES: Children will see many details from the TV series, such as the garden with fence, flowers, a box of beans and a sandbox with bucket, shovel and sand castle
GIFT FOR YOUNG BLUEY FANS: This set is a great gift for girls and boys for birthday or other occasions that love the series and role-playing games
Look FORWARD TO EVEN MORE BLUES FUN: Check out other LEGO® BLUEY toys (sold separately) for infants
DEVELOPMENT-ENHANCING TOYS: LEGO® Bluey toys inspire with their beloved characters to create creative role-playing games and support young children in important development steps
This text is machine translated.
Features
- TOYS FOR THE TV SERIES: Omas with Bingo and Bluey inspires children 4 years and older to imaginative role-playing games and invites to play many funny scenes from the TV series
- 2 LEGO MINIFIGURES: Bluey and bingo dress up as their grandmas Janet and Rita and drive through the garden and in the sand pit while experiencing lots of fun adventures
- EDUCATIONAL TOYS FOR ROLE-PLAYING GAMES: The LEGO car with its foldable roof wakes the fantasy and invites young children to adventures and role-playing games
- MODELING WITH a LOT OF ACCESSORIES: Children discover many details from the TV-series like the garden with fence and LEGO flowers, a box of beans as well as a sand-box with bucket, shovel and sand-castle
- GIFT FOR BLUEY FANS: This kit supports children 4 years and older in its development, wakes up their imagination and is a popular gift idea for fans of the Blue TV series with starter components
- LOOK FORWARD TO EVEN MORE BLUE FUN: Check out other toys available separately and discover other age-appropriate learning toys for infants from the age of 4 years
- DEVELOPMENT-PROMOTING motoric toys: LEGO BLUE toys inspire with their beloved characters to create creative role-playing games and support young children in important development steps
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















