• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

21063 LEGO® ARCHITECTURE Castle Neuschwanstein

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® ARCHITECTURE 21063 Castle Neuschwanstein

  • Model of the legendary castle of Neuschwanstein for adults who love history and travel
  • Impose the castle with its towers and courtyards as well as the surrounding landscape
  • You can exchange the leaves on the trees to represent a summer or autumn landscape
  • Discover highly detailed small models inside the lock while building
  • Gift for adults like you who love LEGO® kits, history or travel
  • Enjoy an interactive building experience with the LEGO® Builder APP
  • Part of a collection of separately available adult sets that like to be creative
  • Schloss Neuschwanstein is a 46 cm wide collector's piece made from 3,455 parts

Technical specifications

Product type

LEGO® ARCHITECTURE

Recommended minimum age

18 years

LEGO parts

3455

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Castle Neuschwanstein

Weight

3390 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400490 21063 LEGO® ARCHITECTURE Castle Neuschwanstein

Description

LEGO® Architecture Schloss Neuschwanstein (21063) is a 3,455-piece kit that will let you experience your enthusiasm for famous monuments. Enjoy your time and create a great show piece. The set is a terrific gift for all, who love architecture and history. The model stands out only in such a way against surprises like the outer tower peaks, wall towers, the inner courtyard, the staircases and the gable roofs as well as small models in the inner area. You can exchange the leaves on the trees in front of the castle to represent a summer or autumn landscape. Building this detailed LEGO castle fills you with great serenity.
Get the latest building techniques and an intuitive 3D building experience with the LEGO Builder APP. True to detail replica of Neuschwanstein castle. This premium set full of details appeals to creative adults like you who are interested in European history and travel or the castles and castles in Europe. Every fan of architecture and LEGO construction projects will be happy to exhibit this impressive model.

This text is machine translated.

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.