• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

11505 LEGO® Botanicals™ Botanical forest mushrooms; set with LEGO fly mushrooms and flowers for adult nature fans

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® Botanicals™ 11505 Botanical forest mushrooms; set with LEGO fly mushrooms and flowers for adult nature fans

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 18 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: The 806-piece model is 19 cm high, 25 cm wide and 22 cm deep
Product type

LEGO® Botanicals™

Recommended minimum age

18

LEGO parts

806

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Botanical forest mushrooms; set with LEGO fly mushrooms and flowers for adult nature fans

Factory colour

Multicolour

Material

Plastic

Weight

1.06 kg

UKCA

yes

Number of pieces

806 Stück(e)

Sound effects

no

Package volume

7.056 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

1.06 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765434 11505 LEGO® Botanicals™ Botanical forest mushrooms; set with LEGO fly mushrooms and flowers for adult nature fans

Description

LEGO® Botanical Forest mushrooms (11505) take you deep into the forest. This fascinating kit allows adults to build a creative model. Enjoy nature and create a model that represents the forest ground in detail. In the middle of the model, which is so full of authentic details and colors, you can discover several flying mushrooms. A turnip-based crack fungus, a weather star, a whistle, a helmet and an oyster mushroom surround the fly mushrooms. 2 violet autumn timeless and green ferns form the natural framework. You can place the finished model on the shelf or on the table as an eye-catcher, in order to bring nature to your room. The set is a charming gift for grown-up plant fans and the perfect surprise for a birthday or for a wedding party. And the LEGO Builder APP lets you follow the digital instructions, enlarge and rotate 3D models, and see how far you've got with your model.

FUNGI TO SHOW: LEGO® Botanical Forest MUSHROOMS (11505) is a kit that makes adults creative and creates a fascinating room decoration
LEGO® MUSHROOMS: Look forward to a captivating construction project and create a model with fly mushrooms in the middle, which are surrounded by a turnip-base crack fungus, a weather star, a pepper, a helmet and an oyster mushroom
FASCINATING DETAILS: Ferns and 2 purple autumn timeless form the perfect framework for the model, which represents the life on the forest ground in an authentic way
Get A PIECE OF NATURE INTO YOUR ROOM: This authentic piece of forest floor is a spectacular decoration for your living room or office
GIFT IDEA: This kit is a fantastic gift for special occasions. Adult nature fans will be delighted with this surprise for their birthday, for an apartment inauguration, for Valentine's Day or for Mother's Day
COLLECTION YOUR MODELS: The LEGO® Builder APP lets you assemble your models using 3D building instructions, store all your sets in the APP, and track how far you've been with your model
EXPAND YOUR GARDEN: Select your next project from the LEGO® Botanicals kits. In this collection, colorful bouquets and potted plants are available separately

This text is machine translated.

Features

  • MODELING FOR WOMEN & MEN: LEGO botanicals Forest mushrooms is a kit, which makes the adults creative and gives rise to a fascinating DIY decoration
  • 3D PUZZLE WITH LEGO MUSHROOMS: Look forward to an enchanting construction project and create a model with flying mushrooms in the middle, which are surrounded by a turnip base, crack fungus, weather star, pepper, helmet and an oyster mushroom
  • Kit WITH ARTIFICIAL FLOWERS AND MANY DETAILS: Ferns herb and 2 violet autumn timeless form the frame for the 3D model and represent the life on the forest ground authentically
  • Get A PIECE OF NATURE INTO YOUR ROOM: This authentic reproduction piece of forest soil with artificial plants is a special decoration for your living room or office
  • WOMEN'S & MEN's GIFT IDEA: This adult LEGO set is a gift for nature fans, whether for their birthday, at an apartment wedding, Valentine's Day or Mother's Day
  • EXCITING TOOLKIT: The LEGO Builder APP lets you assemble your models using 3D building instructions, store all your kits in the APP and track how far you've got with your model
  • ADD ARTIFICIAL PLANTS TO YOUR GARDEN: Choose your next project from the LEGO Botanicals Sets, which include colorful bouquets and potted plants sold separately

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)