• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

13.21.8.230.B000 Finder YESLY Actuator

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Actuator

Series

Finder YESLY

Transfer Standard (Smart Home)

Bluetooth Low Energy

IP20

Power supply (LOV)

mains-powered

Operating voltage

230 V AC

Data transfer (Smart Home)

Wireless

Channels

1

Frequency

2.4 GHz

10 m

Mounting type

Flush mount

Hub

Not required, optional for remote access

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2861753 13.21.8.230.B000 Finder YESLY Actuator

User & Safety Instructions

User & Safety Instructions 2861753 13.21.8.230.B000 Finder YESLY Actuator

More interesting products

(*All information is plus legal VAT)