
Highlights & Details
Set: Homepilot Gateway + 5 x shutter actuator Smart - UP
- Smart home center for controlling all smart HOMEPILOT products via free APP
- Use the free Android & iOS APP to easily control devices and create custom automation
- Compatible with Amazon Alexa, Google assistant, Apple shortcuts and Philips hue
- For up to 100 devices: Allows you to create groups, routines and extensive automatic functions
- Upgrade easily: Your shutter motors make it wireless with this roller shutter actuator
- On-site operation: Additional connection possibilities for timers and wall buttons for manual use
- Integrate the shutter actuator in the gateway premium for many automation options
Technical specifications
- Gateway:
- POWER SUPPLY VOLTAGE 5 V/3 A
- Max. Power consumption: Approx. 15 W.
- Average power consumption 2.5 W (radio and LAN or WLAN active)
- LAN:1 x Ethernet (100 Mbps)
- WLAN 802.11 b/g/n
- WLAN transmission frequency 2.400 GHz – 2.483 GHz
- WLAN transmission power: Max. 100 mW
- Transmitted power 10 mW max.
- Range: In buildings: Approx. 30 m (depending on the structure)
- Max. Number Of smart devices: 100
- Admissible ambient temperature 0 °C to + 40 °C.
- Shutter actuator:
- Power supply voltage 230 V/50 Hz
- Standby consumption: 0.5 W.
- Transmitted power 10 mW max.
- External inputs: 2
- Connection cross-section: Max. 1.5 mm²
- Switching capacity max. 550 W
- Range: Approx. 30 m in buildings (depending on the structure)
- Smart devices: Max. 20
- Operation at -20 °C to +55 °C.
- Mounting type: Flush-mounted
- Dim. (Ø x H) 48 x 20 mm
- Switching capacity max. 550 W
- Product type
Blinds control starter kit
- Series
HOMEPILOT
Alexa
Google Home
- Transfer Standard (Smart Home)
Manufacturer-specific
- Power supply (LOV)
mains-powered
- Operating voltage
230 V
- Data transfer (Smart Home)
Wireless
- Frequency
2.4 GHz
434.5 MHz
100 m
- Width
130 mm
- Height
30.5 mm
- Depth
130 mm
n.rel.
- Dim
(W x H x D) 130 x 30.5 x 130 mm
- Hub
Required, included
- Data exchange
Bidirectional (bi)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2973463 15001001+10941001 HOMEPILOT Wireless Blinds control starter kit
User & Safety Instructions 2973463 15001001+10941001 HOMEPILOT Wireless Blinds control starter kit
Warranty Terms
Warranty Terms 2973463 15001001+10941001 HOMEPILOT Wireless Blinds control starter kit
Description
In total, you can register up to 100 smart devices, group them together and integrate them in your automation. Thereby, you can select your own speed and expand your system step by step - whether roller shutters, blinds, lights or heating. The free HOMEPILOT APP makes it very easy to configure your home automation on your smartphone or tablet. The clear and intuitively serving APP makes it easy for you to arrange your individual dashboard, so that you have quick access to the most important devices, groups or routines at all times. Thanks to the connection to voice wizards such as Amazon Alexa, Google Assistant or Apple shortcuts, you can use your smart home automation system even more conveniently. The integration of Zigbee 3.0 certified bulbs provides even more flexibility. Read more in the Compatibility tab. The basis for the HOMEPILOT Smart Home System is the in-house radio system. It is a completely independent radio system based on 10 years experience and a hundred percent made in Germany. All device info, routines and automatic processes are stored locally on your device, so you can operate your Smart home at any time without an Internet connection. Thanks to updates the gateway premium will remain future-proof and will be extended regularly by new functions - for a Smart home that adapts to your life.
Create a scenario you like, and start with at the touch of a button, or set automated processes that won't work! Do you want your shutters to be started every morning? Then set up the routine "getting up": The blinds go up at the desired time, the light in the bedroom goes on and the bathroom is heated up. In combination with the gateway premium and smart sensors it is also possible to create practical if-then sequences: For example, the intelligent weather sensor measures extreme solar radiation, and automatically ensures that the shutters are shut down and your living rooms are protected against heat.
To use the gateway as a central control, it must be connected to a free LAN connection on your router using the supplied LAN cable. The power pack also has to be plugged in. After downloading the free HOMEPILOT APP for Android and iOS you can easily register, configure and control your smart devices.
All smart HOMEPILOT products can be registered at the premium gateway - whether belt winder, shutter motors, radiator thermostats, switching actuators, timers, etc. This can be identified by the addition "Smart" in the product name. Also allows connecting our ADDZ LED lamps as well as producer-independent LED lights such as Philips Hue, Ikea Tradfri, LEDVANCE Smart+, Tint and Innr via the ADDZ stick (or another Zigbee gateway). Using our Amazon Alexa skill or the Google assistant service, you can also operate your smart products voice-activated and integrate them into routines.
Supported languages: German / English / Dutch / French / Italian / Spanish / Polish / Czech / Swedish.
Wireless flush-mounted radio actuator for shutter, blinds and marquee motors: The wireless roller shutter actuator means you can control your shutters conveniently via radio. You can make your existing shutter motor compatible with smart applications and hence with the shutter actuator.
Control your shutters easily with our remote controls or from our smart APP. You can still use your shutters manually: The shutter actuator Smart flush-mounted has the possibility of switching timers or wall buttons for manual use.
You can also combine the shutter actuator Smart in-wall with our gateway premium and extend it with cool automatic functions. When you're on vacation, you can have your shutters run automatically or randomly. You can also activate the Astro function, which controls your shutters after dawn and dusk and to bring comfort to your daily life!
The roller shutter actuator Smart flush-mounted can be mounted quickly and easily in a commercial flush or electronic socket.
You have the choice! Control your shutters as you like. Whether remote control, time switch or via APP, the smart control options bring comfort in your daily routine!
This text is machine translated.
Scope of delivery
- 1 x Gateway premium
- Mains adapter (5 V / 3 A)
- LAN cable
- Instructions for use
- 5 x Flush-mounted shutter actuator Smart
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







