• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

1500925 KS Tools 150.0925

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Clamp meter

Voltage DC reading range (max.)

600 V

V AC reading range (max.)

600 V

A AC reading range (min.)

200 A

Amperage reading range AC (max.)

600 A

Height

50 mm

Width

100 mm

Length

150 cm

Weight

655 g

Manufacturer's standards (no certificate)

Current reading

AC

Type

1500925

Display

Digital

Dim

(L x W x H) 150 cm x 100 mm x 50 mm

Temperature reading range (max.)

60 °C

Temperature reading range (min.)

-20 °C

Features

incl. bag

incl. testing cable

Opening range of current clamps

27.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2736392 1500925 KS Tools 150.0925

Description

• Very well readable display• Ideal for AC testing• max. Jaw opening 27.0mm• Max. measurable conductor diameter 29.0mm• Including automatic shut-off after approx. 15 minutes• LED indicator• Includes test probes and temperature measurement equipment• In practical storage bagFunctions:• DC and AC voltage• Alternating current measurement• Resistance• Diode test• Continuity test• Temperature measurement• Data hold function• Peak hold function

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 245.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)