• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

17458 Springs Content 80 Parts

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 80 Parts)
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

80 Parts

Product type

Springs

DIN standard

DIN 1700

Documents & Downloads

Datasheet

Datasheet 893772 17458 Springs Content 80 Parts

User & Safety Instructions

User & Safety Instructions 893772 17458 Springs Content 80 Parts

Description

80-piece pressure spring assortment.

This text is machine translated.

Features

  • 30 @ pressure spring 20.5 x 5.5 mm (L x Ø) thickness 0.5 mm
  • 20 pcs. Pressure spring 30 x 10.5 mm (L x Ø) thickness 0.5 mm
  • 10 pcs. Pressure spring 33 x 14.2 mm (L x Ø) thickness 0.8 mm
  • 10 pcs. Pressure spring 66 x 10.8 mm (L x Ø) thickness 0.8 mm
  • 10 pcs. Pressure spring 28.5 x 10.5 mm (L x Ø) 1 mm thickness

What kind of Small Bits & Pieces Sets are you looking for?

More interesting products

(*All information is plus legal VAT)