• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

189910 PLCC socket Contact spacing: 1.27 mm Number of pins: 20 1 pc(s)

Image similar
Product type
PLCC socket
Number of pins
20
CS
1.27 mm
Length
15.49 mm
Width
15.49 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.32 / piece)
€ 0.32
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLCC socket

Number of pins

20

CS

1.27 mm

Length

15.49 mm

Width

15.49 mm

Dim

(L x W) 15.49 mm x 15.49 mm

Min. temperature

-50 °C

Max. temperature

105 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 189910 189910 PLCC socket Contact spacing: 1.27 mm Number of pins: 20 1 pc(s)

Description

In contrast to normally wired PLCC sockets, the solder contacts of an SMD PLCC socket are positioned and dimensioned to match exactly the solder connectors of the IC. This means that laboratory and preproduction boards can be fitted with these sockets without later having to modify the board layout for batch production without sockets.