• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

189495 PLCC socket Contact spacing: 1.27 mm Number of pins: 32 1 pc(s)

Image similar
Product type
PLCC socket
Number of pins
32
CS
1.27 mm
Length
18.21 mm
Width
20.74 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

88 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.89 / piece)
€ 0.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD socket for PLCC

Our service for you

Technical specifications

Product type

PLCC socket

Number of pins

32

CS

1.27 mm

Length

18.21 mm

Width

20.74 mm

Dim

(L x W) 18.21 mm x 20.74 mm

Min. temperature

-50 °C

Max. temperature

105 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 189495 189495 PLCC socket Contact spacing: 1.27 mm Number of pins: 32 1 pc(s)

Description

In contrast to normally wired PLCC sockets, the solder contacts of an SMD PLCC socket are positioned and dimensioned to match exactly the solder connectors of the IC. This means that laboratory and preproduction boards can be fitted with these sockets without later having to modify the board layout for batch production without sockets.

More interesting products

(*All information is plus legal VAT)