• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1366933 IC test socket Contact spacing: 7.62 mm Number of pins: 14 1 pc(s)

Image similar
Product type
IC test socket
Number of pins
14
CS
7.62 mm
Length
32.6 mm
Width
14.9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

179 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.77 / piece)
€ 2.49
-69 %
€ 0.77
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Test socket

Our service for you

Technical specifications

Product type

IC test socket

Number of pins

14

CS

7.62 mm

Length

32.6 mm

Width

14.9 mm

Dim

(L x W) 32.6 mm x 14.9 mm

Min. temperature

-25 °C

Max. temperature

+70 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1564267 TRU COMPONENTS 1366933 IC test socket Contact spacing: 7.62 mm Number of pins: 14 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1564267 TRU COMPONENTS 1366933 IC test socket Contact spacing: 7.62 mm Number of pins: 14 1 pc(s)

More interesting products

(*All information is plus legal VAT)