• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1371854 IC socket Contact spacing: 2.54 mm, 7.62 mm Number of pins: 20 1 pc(s)

Image similar
Product type
IC socket
Number of pins
20
CS
2.54 mm
7.62 mm
Length
22.86 mm
Width
10.16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

781 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.88 / piece)
€ 0.88
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IC socket

Our service for you

Technical specifications

Product type

IC socket

Number of pins

20

CS

2.54 mm

7.62 mm

Length

22.86 mm

Width

10.16 mm

Height

7.4 mm

Dim

(L x W x H) 22.86 x 10.16 x 7.4 mm

Min. temperature

-40 °C

Max. temperature

+105 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1571706 TRU COMPONENTS 1371854 IC socket Contact spacing: 2.54 mm, 7.62 mm Number of pins: 20 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1571706 TRU COMPONENTS 1371854 IC socket Contact spacing: 2.54 mm, 7.62 mm Number of pins: 20 1 pc(s)

More interesting products

(*All information is plus legal VAT)