• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1371847 IC socket Contact spacing: 2.54 mm, 7.62 mm Number of pins: 4 1 pc(s)

Image similar
Product type
IC socket
Number of pins
4
CS
2.54 mm
7.62 mm
Length
5.08 mm
Width
10.16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

928 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.67 / piece)
€ 0.67
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IC socket

Our service for you

Technical specifications

Product type

IC socket

Number of pins

4

CS

2.54 mm

7.62 mm

Length

5.08 mm

Width

10.16 mm

Height

7.4 mm

Dim

(L x W x H) 5.08 x 10.16 x 7.4 mm

Min. temperature

-40 °C

Max. temperature

+105 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1572703 TRU COMPONENTS 1371847 IC socket Contact spacing: 2.54 mm, 7.62 mm Number of pins: 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1572703 TRU COMPONENTS 1371847 IC socket Contact spacing: 2.54 mm, 7.62 mm Number of pins: 4 1 pc(s)

More interesting products

(*All information is plus legal VAT)