• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1371857 IC socket Contact spacing: 2.54 mm, 7.62 mm Number of pins: 28 1 pc(s)

Image similar
Product type
IC socket
Number of pins
28
CS
2.54 mm
7.62 mm
Length
35.60 mm
Width
10.16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.97 / piece)
€ 0.97
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IC socket

Our service for you

Technical specifications

Product type

IC socket

Number of pins

28

CS

2.54 mm

7.62 mm

Length

35.60 mm

Width

10.16 mm

Height

7.4 mm

Dim

(L x W x H) 35.60 x 10.16 x 7.4 mm

Min. temperature

-40 °C

Max. temperature

+105 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1568706 TRU COMPONENTS 1371857 IC socket Contact spacing: 2.54 mm, 7.62 mm Number of pins: 28 1 pc(s)