• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1371853 IC socket Contact spacing: 2.54 mm, 7.62 mm Number of pins: 18 1 pc(s)

Image similar
Product type
IC socket
Number of pins
18
CS
2.54 mm
7.62 mm
Length
20.32 mm
Width
10.16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.78 / piece)
€ 0.78
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IC socket

Our service for you

Technical specifications

Product type

IC socket

Number of pins

18

CS

2.54 mm

7.62 mm

Length

20.32 mm

Width

10.16 mm

Height

7.4 mm

Dim

(L x W x H) 20.32 x 10.16 x 7.4 mm

Min. temperature

-40 °C

Max. temperature

+105 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1572706 TRU COMPONENTS 1371853 IC socket Contact spacing: 2.54 mm, 7.62 mm Number of pins: 18 1 pc(s)