• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1586549 A CCS028-Z-SM PLCC socket Contact spacing: 7.62 mm Number of pins: 28 1 pc(s)

1/2
Image similar
Product type
PLCC socket
Number of pins
28
CS
7.62 mm
Type
A CCS028-Z-SM
Material
Polyamide 9T
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

319 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.42 / piece)
€ 1.39
-70 %
€ 0.42
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PLCC-socket SMP

Our service for you

Technical specifications

  • Material: (contact) Phosphor Bronze, (contact surface) tin plated
Product type

PLCC socket

Type

A CCS028-Z-SM

Number of pins

28

CS

7.62 mm

Material

Polyamide 9T

Length

17.85 mm

Width

17.85 mm

Dim

(L x W) 17.85 mm x 17.85 mm

Min. temperature

-40 °C

Max. temperature

105 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1586549 TRU COMPONENTS 1586549 A CCS028-Z-SM PLCC socket Contact spacing: 7.62 mm Number of pins: 28 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1586549 TRU COMPONENTS 1586549 A CCS028-Z-SM PLCC socket Contact spacing: 7.62 mm Number of pins: 28 1 pc(s)

More interesting products

(*All information is plus legal VAT)