• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1586561 AR 24 HZL/7-TT IC socket Contact spacing: 7.62 mm Number of pins: 24 Precision contacts 1 pc(s)

1/3
Image similar
Product type
IC socket
Number of pins
24
CS
7.62 mm
Type
AR 24 HZL/7-TT
Material
PBT
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

36 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.26 / piece)
€ 0.81
-68 %
€ 0.26
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IC socket 7.62 mm Number of pins: 24 ASSMANN WSW Precision contacts 1 pc(s)

Our service for you

Technical specifications

  • Material: (contact) Brass, (CLIP) Phosphor Bronze, (contact surface) 2 μm Ni/5µm tin
Product type

IC socket

Type

AR 24 HZL/7-TT

Number of pins

24

CS

7.62 mm

Material

PBT

Features

Precision contacts

Length

30.48 mm

Width

10.16 mm

Dim

(L x W) 30.48 mm x 10.16 mm

Min. temperature

-40 °C

Max. temperature

105 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1586561 TRU COMPONENTS 1586561 AR 24 HZL/7-TT IC socket Contact spacing: 7.62 mm Number of pins: 24 Precision contacts 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1586561 TRU COMPONENTS 1586561 AR 24 HZL/7-TT IC socket Contact spacing: 7.62 mm Number of pins: 24 Precision contacts 1 pc(s)

Description

This text is machine translated.

Contact form: four finger contact - High Verliersicherheit.

More interesting products

(*All information is plus legal VAT)