• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

19" panel Adam Hall 8721STL 1 U

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

19" panel

Rack unit

1 U

Material

Steel

Dim

(W x H) 480 mm x 44.45 mm

Content

1 pc(s)

Width

480 mm

Height

44.45 mm

Height

- input/output voltage 1 U

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 301787 19" panel Adam Hall 8721STL 1 U

Description

To cover free areas in the rack or to set up operating control areas.

Features

  • Material steel, black powder-coated.

More interesting products

(*All information is plus legal VAT)