
Highlights & Details
Finder YESLY BEYON wireless switch 2-channel remote control
- Integrated internal power generator
- Reliability through 128-bit encryption
- With three-colored Silicone Rings
Technical specifications
- Product type
Pushbutton
- Series
Finder YESLY
- Dim
(Ø x H) 64.6 mm x 24.6 mm
- Transfer Standard (Smart Home)
Bluetooth Low Energy
- Power supply (LOV)
not required
- Data transfer (Smart Home)
Wireless
- Channels
2
- Frequency
2.4 GHz
10 m
- Factory colour
White
- Height
24.6 mm
- (Ø)
64.6 mm
- Hub
Not required, optional for remote access
n.rel.
- Weight
135 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2141269 1Y.13.B10 Finder YESLY 2-channel Pushbutton White
User & Safety Instructions
User & Safety Instructions 2141269 1Y.13.B10 Finder YESLY 2-channel Pushbutton White
Information
Information 2141269 1Y.13.B10 Finder YESLY 2-channel Pushbutton White
Description
This text is machine translated.
Features
- Flexible mounting
- Made in EU.
Scope of delivery
- Radio button
- 3 x colored silicone ring
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 194.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










