• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

2-channel memory push-button

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Component 2-channel cycle Memory switch

  • Alternative key or switching function
  • A rectangular sign displays a tick symbol and the text 'Ready assembled'.

Technical specifications

Operating voltage

4.8 V DC

Product type

2-channel memory push-button

Type

Module

Dim

(L x W) 43 mm x 47 mm

Length

43 mm

Width

47 mm

Operating voltage

4.8 V (max)

Max. operating voltage

4.8 V

Functions

Button / Switch mode

Switch contact

Electronic

Switching capacity

1.5 A

Switching voltage

5 - 24 V DC

No. of channels (details)

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 227387 2-channel memory push-button

Description

With this microcontroller Memory switch release two different switching functions via a proportional channel. In addition you can attach this component simply at place of a Servo at the remote control receiver. A switched channel remains active by the Memory function until the channel is again operated. Since the Microcontroller automatically "learns" the neutral position of the control stick with switching on of the remote control transmitter, you need neither alignment nor tuning while driving

Features

  • Scan or switch function

Scope of delivery

  • Component fully developed and tested
  • Instructions
  • Without connection cable

More interesting products

(*All information is plus legal VAT)