• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SMD circuit breaker

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD-performance switch

  • Size of a postage stamp
  • A rectangular sign displays a tick symbol and the text 'Ready assembled'.

Technical specifications

Operating voltage

4.5 - 6 V DC

Product type

SMD circuit breaker

Type

SMD module

Dim

(L x W x H) 25 x 20 x 3.5 mm

Length

25 mm

Width

20 mm

Height

3.5 mm

Weight

3.5 g

Operating voltage

4.5 - 6 V

Min. operating voltage

4.5 V

Max. operating voltage

6 V

Functions

Button mode

Switch contact

Electronic

Switching capacity

1 A

Switching voltage

5 - 18 V DC

No. of channels (details)

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 191779 SMD circuit breaker

Description

Hardly bigger than a postage mark, this much space is for the switches in each model . You also have the possibility of switching these special functions in small models, such as headlights, turn signals or horn. It is connected to an open channel or in parallel with a servo. For systems with positive pulses.

Features

  • Scan function
  • Weight: 3.5 g.

Scope of delivery

  • Component, fully assembled and tested with instructions.

More interesting products

(*All information is plus legal VAT)