• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

21584 LEGO® MINECRAFT Journey through Nether and End Portal (21584); toys for gamers

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

49 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® MINECRAFT 21584 Journey through Nether and End Portal (21584); toys for gamers

  • LEGO® Minecraft® gamers can embark on a journey through Nether and End Portal
  • Contains the minifigure cooler hero as well as a Enderman and a baby hoglin
  • This LEGO® Minecraft® Collection gaming toy offers even more fun
  • The accessories include an enchanted bow and a medicinal potion
  • This set is a great birthday, Christmas or surprise gift for young gamers
  • Children can imitate scenes from the video game and transform them for new adventures
  • LEGO® Minecraft® toys represent many scenes and characters from the video game
  • The end portal of this 192-piece set is 8 cm wide

Technical specifications

Product type

LEGO® MINECRAFT

Recommended minimum age

7

LEGO parts

192

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Journey through Nether and End Portal (21584); toys for gamers

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3524450 21584 LEGO® MINECRAFT Journey through Nether and End Portal (21584); toys for gamers

Description

Journey through Nether and End Portal (21584) is a toy for the video game for boys and girls aged 7 and over, which brings Minecraft® players to experience adventure in the real world. Go through the portals to discover a model from each biome and experience adventure with the minifigure cooler hero, an Enderman and a baby hoglin. This LEGO® Minecraft game set includes an end portal and an ether portal with features that give you access to small models from any biom. Authentic accessories such as an enchanted bow and a medicinal potion allow you to present many creative adventures in familiar scenes and with well-known Minecraft characters. The set is a great gift for Minecraft players and LEGO construction enthusiasts who love gaming decor. And the LEGO Builder APP with easy-to-read digital construction instructions allows children to build their own children, enlarge and rotate 3D model views and track construction progress. The set consists of 192 parts.

This text is machine translated.

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)