
Highlights & Details
LEGO® MINECRAFT 21595 The final dragon; room decoration for video game; figure with beating wings
- Suggested Sex: Young/Girl
- Recommended age in years of age (at least): 10 year(s)
- Recommended age in years (max.): 99 year(s)
Technical specifications
- DIMENSIONS: The end dragon is a 21 cm large, 37 cm wide and 39 cm deep toy figure made from 710 parts
- Product type
LEGO® MINECRAFT
- Recommended minimum age
10
- LEGO parts
710
- Warning:
Caution! Not suitable for children under 3 years of age. Choking hazard!
- Type
The final dragon; room decoration for video game; figure with beating wings
- Factory colour
Multicolour
- Material
Plastic
- Weight
846 g
- UKCA
yes
- Number of pieces
710 Stück(e)
- Sound effects
no
- Package volume
5.655 cm³
- Recommended age (max)
99 Jahr(e)
- Assembly required
yes
- Package weight
846 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3765491 21595 LEGO® MINECRAFT The final dragon; room decoration for video game; figure with beating wings
Description
MINECRAFT® building toys: The end dragon (21595) is a detailed replica. Children can create a spectacular video game fan and exhibit in their room
MOVING LEGO® FIGURE: Children can move the head, neck, tail, legs and wings of the toy kite to display the figure in dynamic poses
LET THE WINGS BEAT: Rotate the crank at the base of the stand to move the wings up and down and bring the evil creature model to life
ACTIVATE AN IN-GAME ELEMENT: Players can scan a QR code in the instructions to unlock end-of-the-line kites for the Minecraft® video game
GIFT IDEA FOR YOUNG GAMERS: This Minecraft® Set is a great birthday or Christmas gift for children aged 10 and over
FASCINATING BAUERLEBNIS: The 3D instructions in the LEGO® Builder APP offer an intuitive construction adventure. Children can store in the APP sets, enlarge and rotate 3D models, and see how far they are
MINECRAFT® IN THE REAL WORLD: Kids can create scenes from the popular video game with a wide variety of characters and keep redesigning them to jump into new adventures
This text is machine translated.
Features
- MINECRAFT TOY: The end kite is a detailed replica. Children can create a spectacular video game fan and exhibit in their room
- MOVING LEGO FIGURE: Children can move the head, neck, tail, legs and wings of the toy kite to display the figure in dynamic poses
- CREATIVE MODELING: Turn the crank at the base of the stand to move the wings up and down and bring the 3D model of evil creature to life
- ACTIVATE AN IN-GAME ELEMENT: Players can scan a QR code in the building instructions to unlock end-of-the-door wings for the Minecraft video game
- GAMER GIFT IDEA: This Minecraft Set is a popular birthday present for boys and girls aged 10 and over
- FASCINATING experience: The 3D installation instructions in the LEGO Builder APP offer an intuitive construction adventure. Children can store in the APP sets, enlarge and rotate 3D models, and see how far they are
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























