
Highlights & Details
LEGO® MINECRAFT 21597 Ghast station; kit with ghast and skeleton; decorative desk for video games
- Suggested Sex: Young/Girl
- Recommended age in years of age (at least): 9 year(s)
- Recommended age in years (max.): 99 year(s)
Technical specifications
- DIMENSIONS: The model from this 754-part set for video game is 29 cm high, 21 cm wide and 20 cm deep
- Product type
LEGO® MINECRAFT
- Recommended minimum age
9
- LEGO parts
754
- Warning:
Caution! Not suitable for children under 3 years of age. Choking hazard!
- Type
Ghast station; kit with ghast and skeleton; decorative desk for video games
- Factory colour
Multicolour
- Material
Plastic
- Weight
1.2 kg
- UKCA
yes
- Number of pieces
754 Stück(e)
- Sound effects
no
- Package volume
8.771 cm³
- Recommended age (max)
99 Jahr(e)
- Assembly required
yes
- Package weight
1.2 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3765493 21597 LEGO® MINECRAFT Ghast station; kit with ghast and skeleton; decorative desk for video games
Description
Confront the entire development of a ghastline with LEGO stones. After all, a dried-up ghastlein becomes an adult happy ghast. With a pilot helmet and boat he becomes a ghast airship. Authentic accessories from the video game include coal, iron, diamond, 3 storage cabinets, shovels, chains, snowballs, a pickaxe, a binoculars, a bucket, a bed, a bookcase and a workbench. This Minecraft article invites you to countless role-playing games and can also serve as a cool room decoration. And in the LEGO Builder APP, children can zoom in and rotate a 3D model and see how far they have been with their model. Bonus: Unlock a Ghost Station Skinpack that can be downloaded to the Minecraft game.
Building kit WITH MINECRAFT® GHASTS: Slide a waterfall down to the Ghast station (21597). This LEGO® set is for gamers who like to play creatively or love cool room decor
8 MINECRAFT® FIGURES: Fans can enjoy a great construction experience and great fun with 2 skeletons, a dried-up ghast, a hydrogenated ghast, a ghastly ghost, a happy ghast, a ghast keeper and an astronaut
CREATE EVERY DEWICKLNG: Build every stage of development of the legendary Minecraft® creature from LEGO® bricks. After all, a dried-out ghastlein becomes an adult happy ghast with a flying helmet and boat, that is, a ghast airship
ACTIVATE AN IN-GAME ELEMENT: Players can scan a QR code in the instructions to activate a Ghast-Station skinpackage for the Minecraft video game
GIFT IDEA FOR GAMERS: This game set is a great birthday or Christmas gift for children aged 9 and over
FASCINATING BAUERLEBNIS: The 3D instructions in the LEGO® Builder APP offer an intuitive construction adventure. Children can store in the APP sets, enlarge and rotate 3D models, and see how far they are
MINECRAFT® IN THE REAL WORLD: Kids can reproduce scenes from the popular video game and keep redesigning to jump into new adventures
This text is machine translated.
Features
- TOY WITH MINECRAFT GHSTS: Slide down a waterfall to the ghast station; this LEGO set is for gamers who like to play creatively or love cool DIY decor
- 8 MINECRAFT FIGURES: Fans experience building fun with 2 skeletons, a dried-up ghast, a hydrogenated ghast, a ghastly, a happy ghast, a ghast keeper and an astronaut
- CREATIVE MODELLBAU: Build every stage of the Minecraft creature from LEGO stones, from the dried up ghastly to the lucky ghast with a flying helmet and boat
- ACTIVATE AN IN-GAME ELEMENT: Players can scan a QR code in the instructions to activate a Ghast-Station skinpackage for the Minecraft video game
- GIFT IDEA FOR GAMERS: This game set is a popular birthday or Christmas present for children aged 9 and over and inspires Minecraft fans and creative building fun
- FASCINATING experience: The 3D instructions in the LEGO Builder APP offer an intuitive construction adventure, children can turn models and follow their progress
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























