Stable bending gauge for bending the connection wires and pins to a circuit board-compatible grid dimension. Suitable for components such as diodes, resistors, coils or capacitors. The application is very simple, select the grid dimension - insert the component and snap it off at the sides. Technical data: Length 130 mm • Grid pitch 7.5 / 10 / 12.5 / 15 / 17.5 mm • Colour: Green
This text is machine translated.
Scope of delivery
1 x plastic bending gauge
Description
Stable bending gauge for bending the connection wires and pins to a circuit board-compatible grid dimension. Suitable for components such as diodes, resistors, coils or capacitors. The application is very simple, select the grid dimension - insert the component and snap it off at the sides. Technical data: Length 130 mm • Grid pitch 7.5 / 10 / 12.5 / 15 / 17.5 mm • Colour: Green