• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shaft ACP Content 1 pc(s)

Product type
Shaft
Content
1 pc(s)
RoHS-compliant
Yes
Type
CA14 14187 NEGRO
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.12799 / piece)
€ 0.64
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

ACP CA14-axle 18.7mm black

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series CA14
  • Suitable for Trimmer CA14
  • Total height 25 mm
  • Length, shaft 20 mm
  • Diameter, Shaft 6 mm
  • Axis, diameter: 4 mm
  • Axis, length 5 mm
  • Handle, length 8 mm
  • Resistance value_1: 0
Product type

Shaft

Content

1 pc(s)

RoHS-compliant

Yes

Type

CA14 14187 NEGRO

Documents & Downloads

Datasheet

Datasheet 3523305 Shaft ACP Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3523305 Shaft ACP Content 1 pc(s)

Description

Application: For CA14NV and CA14NH series carbon film trimmers

This text is machine translated.

More interesting products

(*All information is plus legal VAT)