
Highlights & Details
Cudy GS1026PS2 network switch Gigabit Ethernet (10/100/1000) Power over Ethernet (PoE), black
- Number of basic switching RJ-45 Ethernet ports: 26
- Cat3, Cat5, Cat5e 10BASE-T, 100Base-TX, 1000BASE-T, 1000BASE-X
- MAC address table: 8192 entries Routing/switching capacity: 56 Gb/s.
- Rack installation
- AC power supply includes Power over Ethernet (PoE)
Technical specifications
- Energy source: AC
- Product type
Network switch
- Weight
1.99 kg
- Width
320 mm
- Height
44 mm
- Depth
207 mm
- Type
CUDY GS1026PS2 24-Port Gigabit Switch Po
- Factory colour
Black
- Material (details)
Metal
- Power supply (details)
100 - 240 V
- UKCA
not relevant
- Operating temperature (T-T)
0 - 40 °C
- Power over Ethernet plus (PoE+) ports quantity
24
- Basic switching RJ-45 Ethernet ports quantity
26
- Total Power over Ethernet (PoE) budget
300 W
- Packet buffer memory
0.375 MB
- Storage relative humidity (H-H)
10 - 95 %
- Switching capacity
56 Gbit/s
- Rack mount kit
yes
- Power over Ethernet (PoE) power per port
30 W
- SFP module slots quantity
2
- Flow control support
yes
- Power over Ethernet (PoE)
yes
- Store-and-forward
yes
- Quick start guide
yes
- Rack mounting
yes
- MAC address table
8192 Eintragungen
- Operating relative humidity (H-H)
10 - 90 %
- 10G support
no
- Storage temperature (T-T)
-40 - 70 °C
- Package weight
2.53 kg
- Forwarding rate
41.664 Mpps
- Power consumption (max)
300 W
- Power supply included
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3798954 24-port Gigabit PoE+ switch with 2 uplink ports and 2 SFP slots 300W - switch - 1 Gbps
Conformity certificate
Conformity certificate 3798954 24-port Gigabit PoE+ switch with 2 uplink ports and 2 SFP slots 300W - switch - 1 Gbps
Description
Reliable PoE for uninterrupted 24/7 operation
IEEE 802.3at/AF Up to 30 W per port.
Each PoE port delivers up to 30WThanks to its high performance it is suitable for access points, IP-cameras, digital signage and most of the other PoE-devices.
PoE auto-restore
Activate the watchdog function to monitor the port activity. If a connected device freezes for 5 minutes and no data is transmitted, the watchdog automatically restarts the corresponding PoE port.
Optimized PoE management – bei popular installers
Integrated modes for practical applications
VLAN isolates downlink ports for improved security
Enable VLAN mode to prevent client-side hacking and prevent the flow of sensitive data. Downlink clients can then only communicate with uplink devices.
Extension for 250 m transmission
For long-distance networking, enable Extend mode to connect clients up to 250 feet away by limiting the port speed to 10 Mbps.
Excellent processing quality for stable operation
Develop robust systems with outstanding EMC
Improves reliability and reduces downtime due to overvoltages and electrostatic discharge.
ESD: Contact 6 kV; air 8 kV
Overvoltage protection: Power supply DM 2 kV, CM 4 kV; RJ45 CM 4 kV
Shielded connections. Robust metal casing.
Ensures a stable operation with Ethernet connectors shielded with nickel-plated copper alloy and robust SPCC metal enclosures
Versatile scenarios
Monitoring
Office networks
WLAN on campus
Access and signage
This text is machine translated.
Features
- 24× GbE with 802.3at/AF PoE
- 2× Uplink GbE + 2× Uplink SFP
- 300-W power supply
- Extension On/Off, VLAN On/Off
- Monitoring function on/off
- PoE Max, PoE per port LED
- Intelligent fan cooling
- Desktop, rack mounting
- 440×180×44 mm (17.32×7.09×1.73'')
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







