• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

2757-1106 WAGO Home Automation Wireless shutter actuator

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAGO home blind control - Matter® over thread® (3 A) - flush-mounted radio module for smart blinds and shutters

  • Smart: Matter® over Thread® – cross-vendor Smart Home Compatibility thanks to Matter®;EASY: Control your blinds, shutters or awnings easily Smart: WAGO home blind control is the compact flush-mounted radio module for the precise and secure control of shading systems;SAFE: Up to 3 A output current – suitable for electric drives of blinds, shutters and awnings. VDE certified and developed according to IEC 62443 - highest safety standards;HOME: Easy setup for electrical professionals via the "home setup" feature in the WAGO APP, easy integration for Smart home users via WAGO home setup APP;VARIABLE: The WAGO home modules are available as Matter® over thread® as well as over WiFi®. For maximum compatibility

Technical specifications

Product type

Wireless shutter actuator

Series

WAGO Home Automation

Used at

Indoors

Mains socket

Factory colour

White

Hub

Required

Data exchange

Bidirectional (bi)

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3804371 2757-1106 WAGO Home Automation Wireless shutter actuator

User & Safety Instructions

User & Safety Instructions 3804371 2757-1106 WAGO Home Automation Wireless shutter actuator

Description

WAGO home blind control - Matter® over thread® (3 A) - flush-mounted radio module for smart blinds and shutters


Controlling blinds, shutters or awnings efficiently and reliably: WAGO home blind control (Matter® over Thread®) is the compact flush-mounted radio module for the precise and safe control of motorized shading systems up to 3 A.

Thanks to Matter®, the manufacturer-independent Smart home standard, the shading can be integrated seamlessly with all common Smart home platforms.

With Thread®, you can benefit from a modern, stable and energy-efficient wireless network that automatically expands and works very reliably.

You can set blind driving times as an electro-professional already before starting with the feature "Home setup" in the WAGO APP.


Product highlights:

Matter® over thread® – future-proof and compatible with all modern Smart home systems
Up to 3 A output current – suitable for drives of blinds, shutters and awnings
VDE-certified and developed according to IEC 62443-4-1 - highest security and Cybersecurity standards
Tool-free wire connection thanks to push-in CAGE CLAMP® and WAGO lever technology
Simply create the project setup (via the "home setup" feature in the WAGO APP) and transfer it easily to the customer (reception and integration via WAGO home setup APP)


Product description

With WAGO home blind control, shade of Smart can be controlled comfortably and precisely. The compact flush-mounted radio module is perfect for the automation of:

Electric blinds,
Electric shutters and
Electric awnings

(Up to 3 A output current) – Ideal for new construction or retrofit.

In this version, the module relies on the modern and energy-efficient wireless standard THREAD®. With mesh technology, each Thread® device automatically expands the network – perfect for larger homes and homes. A pre-requisite is a Smart home system with thread® border router.


Maximum safety:

The WAGO home blind control module meets the highest requirements for Smart home installations:

VDE certified
Designed in accordance with IEC 62443-4-1
Complies with European Cybersecurity Standards EN 18031 (RED)

Thus the smart shading system is electro-secure and "cybersecure".


Maximum simplicity

With push‑in CAGE CLAMP® and WAGO lever technology, the wire connection is fast, secure and completely tool-free.Using the "home setup" feature in the WAGO APP, electrical professionals can prepare, transfer and cleanly hand over settings to end customers.

Customers can then easily import these settings into their own Smart Home Center via the WAGO Home Setup APP.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 76.98€ 68.98*

More interesting products

(*All information is plus legal VAT)