• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3-pin 35 mm² 63 A 1 maker, 1 breaker 690 V AC Siemens 3LD25551TP000AE8

1/3
Image similar
Nominal voltage
690 V AC
Number of pins
3
Nominal current - rounded value
63 A
Contact type
1 maker
1 breaker
Operating voltage
690 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 88.50 / piece)
€ 885.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP65 rating
  • Isolation voltage: 690 V
  • Operating frequency: 50/60 Hz
  • Ambient temperature: -25 °C to +55 °C
  • Surge voltage resistance: 6 kV
  • Mechanical life: 100000
  • Electrical life: 6000
  • Size of the switch disconnector: 3
  • Power loss: 13.5 W
Contact type

1 maker

1 breaker

Operating voltage

690 V AC

Nominal voltage

690 V AC

Cross section

35 mm²

Number of pins

3

Dim

(W x H x D) 71 x 64 x 80 mm

Nominal current

63 A

Nominal current - rounded value

63 A

Type

pressure switch

Width

71 mm

Height

64 mm

Depth

80 mm

19 kW

1

1

63 A

3

IP65

0

1

FALSE

FALSE

Frame clamp

FALSE

Other

TRUE

TRUE

TRUE

22 kW

1.26 kA

Other

FALSE

FALSE

TRUE

FALSE

FALSE

690 V

FALSE

FALSE

Built-in device fixed built-in technique

63 A

FALSE

43

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1744180 3-pin 35 mm² 63 A 1 maker, 1 breaker 690 V AC Siemens 3LD25551TP000AE8

User & Safety Instructions

User & Safety Instructions 1744180 3-pin 35 mm² 63 A 1 maker, 1 breaker 690 V AC Siemens 3LD25551TP000AE8

Description

Power contactor, AC-3 185 A, 90 kW / 400 V AC (50-60 Hz) / DC operation 110-127 V UC Auxiliary contacts 2 NO + 2 NC lateral, captive 3-pole, Size S6 Busbar connections Drive: conventional for SUVA applications

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)