• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3 suction pipes, sleeve for AS 18 LP C Compact Metabo 630168000 Diameter 35 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pipe

(Ø)

35 mm

Content

1 pc(s)

Material

Plastic

Length

0.3 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2585048 3 suction pipes, sleeve for AS 18 LP C Compact Metabo 630168000 Diameter 35 mm

User & Safety Instructions

User & Safety Instructions 2585048 3 suction pipes, sleeve for AS 18 LP C Compact Metabo 630168000 Diameter 35 mm

Description

Features

  • Standard equipment for AS 18 L PC Compact and AS 18 HEPA PC Compact
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)