• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3D Xtech ABS2030750BK0 3DXSTAT Conductive ESD Filament ABS plastic 2.85 mm 750 g Black 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 159.99)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Filament 3DXTech conductive ESD ABS, 2.85mm, 750g

  • Uniform and reliable surface resistanceImproved shock and elongation retention compared to similar ESD-safe materials

Technical specifications

Product type

Filament

Filament material

ABS plastic

Filament Ø

2.85 mm

Filament colour

Black

Printing temperature (min.)

220 °C

Max. printing temperature

240 °C

Weight

750 g

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 2632865 3D Xtech ABS2030750BK0 3DXSTAT Conductive ESD Filament ABS plastic 2.85 mm 750 g Black 1 pc(s)

Description

ESD ABS is an advanced ESD-safe connection designed for use in critical applications that require protection against electrostatic discharge (ESD) and a high degree of cleanliness. Manufactured with consistency in mind - 3DXTech starts with premium ABS and is then assembled from multi-wall carbon nanotubes after a proprietary formulation. This gives you a filament with excellent printing properties and consistent ESD properties.

Typical applications are
Semi-con: Hard disk components, wafer handling, fixtures, housings and connectors
Industrial: Conveying, measuring and recording applications

Target conductivity for 3DXSTAT ™ ESD ABS
10 ^ 7 to 10 ^ 9 ohms surface resistance on 3DP sample using concentric ring method.
Note: Internal studies have shown that elevated extruder temperatures can achieve higher conductivity. Similarly, lower extruder temperatures have led to lower conductivity. Each printer is set up differently and has different part geometry. Therefore, expect a certain test time to understand how this filament works in your specific printer/application.

Surface conductivity depending on the extruder temperature
The surface resistance of the printed ESD-safe part depends on the extruder temperature of the printer. For example, if your tests show that the part is too insulating, increasing the extruder temperature will result in improved conductivity. Therefore, the surface resistance can be "selected" by setting the extruder temperature upwards or downwards depending on the measured value you receive from your side.

This text is machine translated.

Features

  • Uniform and reliable surface resistance
  • Improved shock and elongation retention compared to similar ESD-safe materials
  • Low particle load
  • Minimal contribution to output and ionic contamination

More interesting products

(*All information is plus legal VAT)