Excellent printabilityHigh tensile strength and rigidityAbrasion and wear resistanceImproved chemical resistance to conventional 3D printing materialsHigh thermal properties
Technical specifications
Product type
Filament
Filament material
PA
Filament properties
chemical-resistant
Filament Ø
1.75 mm
Filament colour
Black
Heated bed required
Yes
Printing temperature (min.)
240 °C
Max. printing temperature
270 °C
Weight
500 g
Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2543874 3D Xtech NYL3010500BK0 CarbonX CF Polyamid PA6 Filament PA chemical-resistant 1.75 mm 500 g Black 1 pc(s)
Description
CarbonX™ PA6+CF [Gen3] is made from a special polyamide 6 [PA6] copolymer and high-module carbon fiber. This is the material of choice for industrial applications that require superior thermal, mechanical and chemical resistance properties while maintaining the ease of printing you expect.
This text is machine translated.
Hints
Printing note: This material is particularly abrasive under 3D printing filaments. We currently recommend a hardened steel nozzle with a minimum diameter of 0.4 mm.
Description
CarbonX™ PA6+CF [Gen3] is made from a special polyamide 6 [PA6] copolymer and high-module carbon fiber. This is the material of choice for industrial applications that require superior thermal, mechanical and chemical resistance properties while maintaining the ease of printing you expect.
This text is machine translated.
Hints
Printing note: This material is particularly abrasive under 3D printing filaments. We currently recommend a hardened steel nozzle with a minimum diameter of 0.4 mm.
What kind of 3D Printer Filaments are you looking for?