• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3D Xtech NYL3030500BK0 CarbonX CF Polyamid PA6 Filament PA chemical-resistant 2.85 mm 500 g Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 199.98)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

3DXTech CarbonX CF PA polyamide

  • Excellent printabilityHigh tensile strength and rigidityAbrasion and wear resistanceImproved chemical resistance to conventional 3D printing materialsHigh thermal properties

Technical specifications

Product type

Filament

Filament material

PA

Filament properties

chemical-resistant

Filament Ø

2.85 mm

Filament colour

Black

Heated bed required

Yes

Printing temperature (min.)

240 °C

Max. printing temperature

270 °C

Weight

500 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2543879 3D Xtech NYL3030500BK0 CarbonX CF Polyamid PA6 Filament PA chemical-resistant 2.85 mm 500 g Black 1 pc(s)

Description

CarbonX™ PA6+CF [Gen3] is made from a special polyamide 6 [PA6] copolymer and high-module carbon fiber. This is the material of choice for industrial applications that require superior thermal, mechanical and chemical resistance properties while maintaining the ease of printing you expect.

This text is machine translated.

Hints

Printing note: This material is particularly abrasive under 3D printing filaments. We currently recommend a hardened steel nozzle with a minimum diameter of 0.4 mm.

More interesting products

(*All information is plus legal VAT)