• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3D Xtech PLA2030750BK0 3DXSTAT Conductive ESD Filament PLA odourless, shatter-proof 2.85 mm 750 g Black 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 159.99)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Filament 3DXTech conductive ESD PLA, 2.85mm, 750g

  • ideal for printing without heated print bed - no housing requiredLow shrinkage / distortion - very easy to printLow odor - ideal for printing in public rooms / office environments

Technical specifications

Product type

Filament

Filament material

PLA

Filament properties

odourless

shatter-proof

Filament Ø

2.85 mm

Filament colour

Black

Printing temperature (min.)

210 °C

Max. printing temperature

220 °C

Weight

750 g

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 2632869 3D Xtech PLA2030750BK0 3DXSTAT Conductive ESD Filament PLA odourless, shatter-proof 2.85 mm 750 g Black 1 pc(s)

Description

ESD PLA is an advanced ESD-safe connection designed for use in critical applications requiring ESD (ESD) protection. Manufactured using state-of-the-art multi-wall carbon nanotubes technology, state-of-the-art compounding technology and precision extrusion.

Typical uses are:
Semi-con: Hard disk components, enclosures, wafer handling, fixtures, enclosures and connectors
Industrial: Devices, conveying, dosing, tools at the end of the arm and sensor applications

Target conductivity for 3DXSTAT ESD PLA
Specification: 10 ^ 6 to 10 ^ 9 ohms surface resistance on a 3DP sample using the concentric ring method, target 10 ^ 7 ohms
Note: Internal studies have shown that elevated extruder temperatures can achieve higher conductivity. Similarly, lower extruder temperatures have led to lower conductivity. Each printer is set up differently and has different part geometry. Therefore, expect a certain test time to understand how this filament works in your specific printer/application.

Surface conductivity depending on the extruder temperature
The surface resistance of the printed ESD-safe part depends on the extruder temperature of the printer. For example, if your tests show that the part is too insulating, increasing the extruder temperature will result in improved conductivity. Therefore, the surface resistance can be "selected" by setting the extruder temperature upwards or downwards depending on the measured value you receive from your side.

This text is machine translated.

Features

  • ideal for printing without heated print bed - no housing required
  • Low shrinkage / distortion - very easy to print
  • Low odor - ideal for printing in public rooms / office environments
  • Uniform and reliable surface resistance
  • Improved shock and elongation retention compared to similar ESD-safe materials
  • Low particle load
  • Minimal contribution to output and ionic contamination

More interesting products

(*All information is plus legal VAT)