• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3D Xtech PTG2030750BK0 3DXSTAT Conductive ESD Filament PETG chemical-resistant, odourless 2.85 mm 750 g Black 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 159.99)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Filament 3DXTech conductive ESD PETG, 2.85mm, 750g

  • Superior chemical resistance to ABSAmorphous: Low and near isotropic shrinkageLow moisture absorption: 3x lower than ABS

Technical specifications

Product type

Filament

Filament material

PETG

Filament properties

chemical-resistant

odourless

Filament Ø

2.85 mm

Filament colour

Black

Printing temperature (min.)

230 °C

Max. printing temperature

260 °C

Weight

750 g

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 2632867 3D Xtech PTG2030750BK0 3DXSTAT Conductive ESD Filament PETG chemical-resistant, odourless 2.85 mm 750 g Black 1 pc(s)

Description

ESD PETG is an advanced ESD-safe connection designed for use in critical applications requiring ESD (ESD) protection. Manufactured using state-of-the-art multi-wall carbon nanotubes technology, state-of-the-art compounding technology and precision extrusion.

Chemical resistance
Untensioned PETG drawbars have good resistance to diluted aqueous solutions of mineral acids, bases, salts and soaps as well as to aliphatic hydrocarbons, alcohols and a variety of oils. Halogenated hydrocarbons, short-chain ketones and aromatic hydrocarbons dissolve or sources the plastic.

Typical applications are
Semi-con: Hard disk components, wafer handling, fixtures, housings and connectors
Industrial: Conveying, measuring and recording applications

Target conductivity for 3DXSTAT ™ ESD PETG
10 ^ 7 to 10 ^ 9 ohms surface resistance on a 3DP sample using a concentric ring test method.
Note: Internal studies have shown that elevated extruder temperatures can achieve higher conductivity. Similarly, lower extruder temperatures have led to lower conductivity. Each printer is set up differently and has different part geometry. Therefore, expect a certain test time to understand how this filament works in your specific printer/application. However, please do not exceed 270 °C to reduce the risk of polymer removal.

Surface conductivity depending on the extruder temperature
The surface resistance of the printed ESD-safe part depends on the extruder temperature of the printer. For example, if your tests show that the part is too insulating, increasing the extruder temperature will result in improved conductivity. Therefore, the surface resistance can be adjusted by setting the extruder temperature up or down, depending on the measured value you get from your side.

This text is machine translated.

Features

  • Superior chemical resistance to ABS
  • Amorphous: Low and near isotropic shrinkage
  • Low moisture absorption: 3x lower than ABS
  • Very low odor when printing
  • Superior ductility compared to ABS
  • Wide processing range: 230 - 260 °C.
  • Uniform surface resistance
  • Improved retention of impact and elongation
  • Low particle load
  • Minimal contribution to output and ionic contamination

More interesting products

(*All information is plus legal VAT)