• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-7552256 Filament PETG heat-resistant, clexible 1.75 mm 1 kg Purple 1 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 19.99)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RENKFROCE PETG Basic filament 1.75mm Purple 1kg

  • Strong and flexible for functional parts
  • Heat-resistant for everyday use, resisting deformation under sunlight or warm water
  • Smooth surface finish with minimal post-processing
  • Low warping and shrinkage
  • Moisture-resistant for long-term reliability
  • Wide color selection
  • Compatible with most FFF 3D printers (1.75 mm ± 0.03 mm)

Technical specifications

  • 1 kg PETG Basic filament, 1.75 mm, Purple
  • 1 kg = 1 spool = 1 pc (net weight)
  • Print temperature: 210 to 230 °C
  • Printing feed rate: 60-90 m³/h
  • Filament features: High impact strength, low shrinkage
Product type

Filament

Filament material

PETG

Filament properties

heat-resistant

clexible

Filament Ø

1.75 mm

Filament colour

Purple

Printing temperature (min.)

210 °C

Max. printing temperature

230 °C

Weight

1 kg

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3776128 Renkforce RF-7552256 Filament PETG heat-resistant, clexible 1.75 mm 1 kg Purple 1 pc(s)

Description

Renkforce filaments give you a wide range of 3D printing needs. Constant dimensional stability and a clean winding ensure a uniform, trouble-free printing process. This efficient processability always enables users to achieve accurate and reproducible results.

This text is machine translated.

Scope of delivery

  • Renkforce PETG Basic 3D printer filament, 1.75 mm, Purple, 1 kg

More interesting products

(*All information is plus legal VAT)