• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-6838912 Filament ABS plastic heat-resistant, shatter-proof 1.75 mm 1 kg Black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

220 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 22.99)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce ABS Pro filament 1.75mm Black 1kg

  • Simple processing, no delay when printing.
  • No heated bed required
  • Manufactured according to the tightest tolerances for clean river and best printing results
  • Maximum durability by vacuum sealing
  • Automatic Winding
  • Compatible with all popular 3D printers with free filament selection

Technical specifications

  • 1 kg Highspeed ABS Pro filament, 1.75mm, Black
  • 1 kg = 1 spool = 1 pc (net weight)
  • print temperature: 220~240ºC
  • printing feedrate: 60-90m³/h
  • filament usage/features: High impact strength, Environment friendly, low shrinkage
Product type

Filament

Filament material

ABS plastic

Filament properties

heat-resistant

shatter-proof

Filament Ø

1.75 mm

Filament colour

Black

Heated bed required

No

Printing temperature (min.)

220 °C

Max. printing temperature

240 °C

Weight

1 kg

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 3419456 Renkforce RF-6838912 Filament ABS plastic heat-resistant, shatter-proof 1.75 mm 1 kg Black 1 pc(s)

Description

Features

  • High toughness | High impact resistance |
  • Excellent temperature resistance |
  • Excellent dimensional stability
  • ABS Pro has lower shrinkage, less odor, and improved mechanical properties compared to standard ABS.
  • It reduces warping and cracking for a more reliable and user-friendly experience.

Scope of delivery

  • Renkforce ABS Pro filament 1.75mm Black x 1(1kg)

More interesting products

(*All information is plus legal VAT)