• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3D Xtech PTG3010750BK0 CarbonX™ CF Filament PETG Compound chemical-resistant 1.75 mm 750 g Black 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 117.32)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

3DXTech CarbonX PETG+CF filament

  • Excellent chemical resistance to ABSAmorphous structure, which gives it a small, almost isotropic shrinkageLow moisture absorption, 3x less than ABSVery low odor when printingLarge processing range of 230-270°C.

Technical specifications

Product type

Filament

Filament material

PETG Compound

Filament properties

chemical-resistant

Filament Ø

1.75 mm

Filament colour

Black

Heated bed required

Yes

Printing temperature (min.)

230 °C

Max. printing temperature

260 °C

Weight

750 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2543878 3D Xtech PTG3010750BK0 CarbonX™ CF Filament PETG Compound chemical-resistant 1.75 mm 750 g Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2543878 3D Xtech PTG3010750BK0 CarbonX™ CF Filament PETG Compound chemical-resistant 1.75 mm 750 g Black 1 pc(s)

Description

CarbonX™ PETG+CF is made from high-flow PETG and high-quality high-modulus carbon fibers. This material offers easy printability, strength and rigidity, excellent dimensional stability and an amazing surface finish.

This text is machine translated.

Hints

Printing note: This material is particularly abrasive under 3D printing filaments. We currently recommend a hardened steel nozzle with a minimum diameter of 0.4 mm.

More interesting products

(*All information is plus legal VAT)