• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 2014286 Padded baseball cap Royal blue

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

3M™ First Base™ Plus impact cap

  • Royal blue with standard screen 70 mm

Our service for you

Technical specifications

Product type

Padded baseball cap

Factory colour

Royal blue

Screen length

70 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2436514 3M 2014286 Padded baseball cap Royal blue

Datasheet 2436514 3M 2014286 Padded baseball cap Royal blue

User & Safety Instructions

User & Safety Instructions 2436514 3M 2014286 Padded baseball cap Royal blue

Description

The 3M™ First Base™ Plus impact cap offers optimum impact protection against impacts and slight lacerations through fixed objects. Thanks to the patented, flexible shell design made of resistant ABS-plastic, the 3M™ First Base™ Plus impact cap offers shock protection for industrial use according to EN 812.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)