• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex u-cap sport vent 9794421 Padded baseball cap Black

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Padded baseball cap

Factory colour

Black

Material

Plastic

Weight

225 g

Head width (max.)

630 mm

Head width (min.)

600 mm

Standards

EN 812

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1410527 uvex u-cap sport vent 9794421 Padded baseball cap Black

Datasheet 1410527 uvex u-cap sport vent 9794421 Padded baseball cap Black

User & Safety Instructions

User & Safety Instructions 1410527 uvex u-cap sport vent 9794421 Padded baseball cap Black

Description

Protects reliably and looks good: uvex u-cap sport is an innovative hard cap according to Norm EN812, in a sporty Baseball Cap Design. The ergonomic hard-shell with integrated damping elements provides for safety and optimum wearing comfort. For uniform appearance of your team, it is only available as a textile cap--for employees without a protective cap.

Built-in damping elements with honeycomb structure
The complete protection function according to EN812 is via a specially designed carrier construction with honeycomb structure and integrated damping elements shown.

Flexibility through armadillo design
The uvex u-cap sport receives via the armadillo design additional flexibility and adapts itself to the different head shapes and -grossen ergonomically.
The extended ohrausschnitt improves the use of ear.

Infinitely adjustable
The re-linked - Hook-and-loop fastener the uvex u-cap sports quickly and securely fastened to the head.

LED head lamp uvex u-cap sports with magnetic fixing
Easy handling: can be easily via magnetic attachment to the uvex u-cap sports mount and also loose again
The lamp can be via a joint in each desired position, in order to achieve an optimum illumination.
Different lighting levels.

Dual practice and individualization
Thanks to the Dual Practice concept you can equip all employees in the same look: depending on the individual request as uvex u-cap sports with integrated hard-shell or as a pure Baseball Cap. For the purposes of corporate design, the uvex u-cap sport also according to your individual specifications embroider.

This text is machine translated.

Scope of delivery

  • 1x shock cap and cap sport vent short shield
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)