• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 2890S Safety goggles Anti-fog coating, Anti-scratch coating, UV protection Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Full view glasses 2890S, gas proof

  • Clear Polycarbonat-glass
  • Protection from gases and fine dust
  • UV-Protection

Our service for you

  • A stylised diamond within a circle, with the abbreviation 'AS' above it.
  • A blue and white circle with the letters 'AF' in the top left. A stylised window cleaning wiper silhouette overlaps the circle.
  • Logo with a stylised sun and 'UV' text in the top left. Symbolises protection or information regarding UV radiation.

Technical specifications

Product type

Safety goggles

Factory colour

Grey

Window tinting

None

Weight

0.121 kg

DIN standard

DIN 166-1

EN standard

EN 166-1

Material

Polycarbonate (PC)

Features

Anti-fog coating

Anti-scratch coating

UV protection

Standards

EN 166

Material (details)

Polycarbonate

Type

Polycarbonate lens

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 888278 3M 2890S Safety goggles Anti-fog coating, Anti-scratch coating, UV protection Grey

Description

This Premium full view eyeglasses offers reliable protection even under difficult operating conditions The ergonomic Design and soft materials provide for high comfort and thus for a high wearing acceptance

Features

  • Gastight
  • without VENT SLOT
  • Clear Polycarbonat-glass
  • Protection from molten metal and schock impacts medium Energy
  • Closed ribbs
  • Protection from gases and fine dust
  • UV-Protection
  • Light fitting head band
  • Adjustable joint For best fitting.

Hints

This Premium full view eyeglasses offers reliable protection even under difficult operating conditions The ergonomic Design and soft materials provide for high comfort and thus for a high wearing acceptance

What kind of Safety Glasses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.