• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 400+ Particulate pre-filter w/o filter EN 405 DIN 405

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Primary particle filter 400

Our service for you

Technical specifications

Product type

Particulate pre-filter

w/o filter

Weight

300 g

DIN standard

DIN 405

EN standard

EN 405

Content

10 pc(s)

Material

Thermoplastic elastomer

Standards

EN 405

Material (details)

Thermoplastic Elastomer

Type

Primary particle filter 400

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 831199 3M 400+ Particulate pre-filter w/o filter EN 405 DIN 405

Description

Features

  • Protects from rough pollution and extends the durability

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.98*

What kind of Half-Mask Respirators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)