
Highlights & Details
3M Aluminum adhesive tape 425 silver 50mmx55
- Silver
- (L x W) 55 m x 50 mm
Technical specifications
- Product type
Aluminium tape
- Length
55 m
- Width
50 mm
- Thickness
0.12 mm
- Breakout force
490 N/10 mm
- Max. temperature
+149 °C
- Min. temperature
-54 °C
- Factory colour
Silver
- Adhesive type
Acrylic
- Type
4255055
- Content
1 pc(s)
- Dim
(L x W) 55 m x 50 mm
- Material thickness
0.12 mm
Documents & Downloads
Datasheet
Datasheet 2145119 3M 4255055 Aluminium tape Silver (L x W) 55 m x 50 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2145119 3M 4255055 Aluminium tape Silver (L x W) 55 m x 50 mm 1 pc(s)
Information
Information 2145119 3M 4255055 Aluminium tape Silver (L x W) 55 m x 50 mm 1 pc(s)
Description
This text is machine translated.
Features
- Excellent sealing properties through good shielding of moisture (water vapor diffusion)
- High resistance to aging and weather
- Provides safety in long-term applications under high loads (temperature, UV radiation)
- Low flammability (class L)
- High resistance to aging and weather
Frequently Bought Together
(*All information is plus legal VAT)€ 95.48*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























