
Highlights & Details
Hazard warning tape
- Red, White
- (L x W) 5 m x 25 mm
- Self-adhesive
Technical specifications
- Product type
Hazard warning tape
- Adhesive tape features
Self-adhesive
- Length
5 m
- Width
25 mm
- Thickness
0.8 mm
- Max. temperature
+40 °C
- Min. temperature
+10 °C
- Factory colour
Red
White
- Carrier material
PVC
- Series
ANST255M-RW
- Type
ANST255M-RW
- Content
1 pc(s)
- Dim
(L x W) 5 m x 25 mm
Documents & Downloads
Datasheet
Datasheet 1493114 TOOLCRAFT ANST255M-RW Hazard warning tape ANST255M-RW Red, White (L x W) 5 m x 25 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1493114 TOOLCRAFT ANST255M-RW Hazard warning tape ANST255M-RW Red, White (L x W) 5 m x 25 mm 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 11.48€ 7.98*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























