
Number
Total (1 m = € 3.00)
€ 8.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
Double-sided adhesive tape
- Transparent
- (L x W) 3 m x 19 mm
- High shear strength, UV-resistant, Temperature-resistant
Technical specifications
- Product type
Double sided adhesive tape
- Adhesive tape features
High shear strength
UV-resistant
Temperature-resistant
- Length
3 m
- Width
19 mm
- Thickness
1 mm
- Max. temperature
+160 °C
- Min. temperature
-40 °C
- Factory colour
Transparent
- Adhesive type
Acrylic
- Carrier material
Polyester film
- Type
5310B19L3C
- Content
1 pc(s)
- Dim
(L x W) 3 m x 19 mm
- Material thickness
1 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 405551 TOOLCRAFT 5310B19L3C 5310B19L3C Double sided adhesive tape Transparent (L x W) 3 m x 19 mm 1 pc(s)
Description
For smooth surfaces. High adhesion and shear strength, good resistance to UV radiation, temperature, solvents, moisture.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 14.48*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























