• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 51743 Cubitron™ II Flex T27 Grinding disc Diameter 125 mm Bore diameter 22.23 mm 50 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ Cubitron™ II Flex Grind Roughing disk, T27, 125 mm x 3 mm x 22 mm, 36+

  • Faster machining — more production units / hoursLonger life — lower cost / applicationLess pressure - thanks to the high cutLess vibration - high user comfortThis roughing disk must always be used with a special support plate.Contents: Each box (50 discs) contains two support plates.
  • '3M' and 'Cubitron II Industrial Abrasives' logo on a black background.

Technical specifications

Product type

Grinding disc

Content

50 pc(s)

(Ø)

125 mm

Bore Ø

22.23 mm

Documents & Downloads

Datasheet

Datasheet 2861110 3M 51743 Cubitron™ II Flex T27 Grinding disc Diameter 125 mm Bore diameter 22.23 mm 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2861110 3M 51743 Cubitron™ II Flex T27 Grinding disc Diameter 125 mm Bore diameter 22.23 mm 50 pc(s)

Description

Flexible and comfortable. The 3M™ Cubitron™ II Flex Grind Roughing Disk is an ergonomic roughing disk that is uncomparably quiet and low vibration when cutting high. Equipped with the ceramic precision grain from 3M, this grinding disc produces best abrasion values and high grinding performance with Hohem ergonomic comfort.

This text is machine translated.

Hints

Cubitron II Flex Grind roughing discs are characterized by a faster abrasion of two times as long service life as conventional flexible roughing discs. The world's first flexible roughing disk on the market, which contains the revolutionary precision-formed ceramic grain, cuts significantly faster, longer and cooler through the metal than conventional abrasive thanks to the geometrically identical formed ceramic grains.

More interesting products

(*All information is plus legal VAT)