• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 208373 XTK 35 Cutting and grinding disc Diameter 125 mm Bore diameter 22.23 mm Steel, Stainless steel 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XTK35 Cross

  • Cutting and grinding with only one disc
  • Symbol image for Rhodius 208373 XTK 35 Cutting and grinding disc Diameter 125 mm Bore diameter 22.23 mm Steel, Stainless steel 1 pc(s)

Technical specifications

Product type

Cutting and grinding disc

Content

1 pc(s)

(Ø)

125 mm

Bore Ø

22.23 mm

Thickness

1.9 mm

Rotational speed (max.)

12200 U/min

Material suitability

Steel

Stainless steel

Material suitability

Rust and acid-proof steel, Hardox, hardened, high-alloyed and high-strength steel, galvanized parts, steel, and tool steels

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821068 Rhodius 208373 XTK 35 Cutting and grinding disc Diameter 125 mm Bore diameter 22.23 mm Steel, Stainless steel 1 pc(s)

Description

Features

  • Extra thin separation and rough grinding with just one disc
  • 4 work steps - 1 tool: Separate, deburr, chamfer, grind
  • No interruption of work, no retrofitting or machine change
  • Safety tested through 3 full-area fabric layers
  • Especially cost-saving through combined benefits
  • Iron and sulphur free

More interesting products

(*All information is plus legal VAT)