• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 54131233 Tape 3M™ 5413 Gold (L x W) 33 m x 12.7 mm 2 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.79)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ 5413 High temperature polyimide adhesive

  • Gold
  • (L x W) 33 m x 12.7 mm
  • Temperature-resistant

Technical specifications

Product type

Tape

Adhesive tape features

Temperature-resistant

Length

33 m

Width

12.7 mm

Max. temperature

+260 °C

Min. temperature

-73 °C

Factory colour

Gold

Adhesive type

Silicone

Carrier material

Polyamide film

Series

3M™ 5413

Type

54131233

Content

2 pc(s)

Dim

(L x W) 33 m x 12.7 mm

Material (details)

Polyimide

Material thickness

68.58 µm

Documents & Downloads

Datasheet

Datasheet 2475728 3M 54131233 Tape 3M™ 5413 Gold (L x W) 33 m x 12.7 mm 2 pc(s)

User & Safety Instructions

User & Safety Instructions 2475728 3M 54131233 Tape 3M™ 5413 Gold (L x W) 33 m x 12.7 mm 2 pc(s)

Description

3M™ 5413 High temperature Polyimide adhesive tape consists of a polyimide film with silicone adhesive. This brown adhesive tape is 68.58 µm Dick and can be used to cover PCBs during soldering and other low and high temperature applications, from -73 °C to 260 °C.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)