• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 5952F/193 Double sided adhesive tape Black (L x W) 3 m x 19 mm 3 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

302 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.00)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double-sided adhesive tape, 19mm x 3m, 3pc set

  • Black
  • (L x W) 3 m x 19 mm
  • 3 rolls per 3M

Technical specifications

Product type

Double sided adhesive tape

Length

3 m

Width

19 mm

Thickness

1.1 mm

Max. temperature

+149 °C

Factory colour

Black

Adhesive type

Acrylic

Type

5952F/193

Content

3 pc(s)

Dim

(L x W) 3 m x 19 mm

Material thickness

1.1 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3591089 3M 5952F/193 Double sided adhesive tape Black (L x W) 3 m x 19 mm 3 pc(s)

Description

The dark gray high performance connector system offers optimal adaptability to any adhesive surface. This feature allows both thin and structured surfaces to be connected fully over the surface and without any tension. This generation of adaptable high-performance adhesive tape also offers high impact resistance at minus temperatures, good resistance to softeners and a strong immediate adhesion.

Application:
• For most powder-coated surfaces
• Many plastics
• High energy surface and glass
Use of prisms or the previous roughening of the surface to be glued is not necessary.

This text is machine translated.

Features

  • Durable durability
  • Immediate durability through pressure-sensitive adhesive
  • Almost invisible adhesive bonding provides for an optimized design
  • 1.1 mm thick, extremely adaptable, double-sided high-performance adhesive tape
  • High dynamic load absorption reduces vibrations and impacts
  • Creates a durable sealing against water, humidity, etc.
  • Enables the use of thinner, lighter and uneven materials

Scope of delivery

  • 3 x Double-sided adhesive tape 19 mm x 3 m

More interesting products

(*All information is plus legal VAT)