• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 6038 mit Aktivkohle, P3R Particulate filter 20 pc(s) EN 143 DIN 143

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Particle filter with active carbon, P3R

Our service for you

Technical specifications

  • Connection: Bayonet
Product type

Particulate filter

P3 R

Content

20 pc(s)

DIN standard

DIN 143

EN standard

EN 143

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2633413 3M 6038 mit Aktivkohle, P3R Particulate filter 20 pc(s) EN 143 DIN 143

User & Safety Instructions

User & Safety Instructions 2633413 3M 6038 mit Aktivkohle, P3R Particulate filter 20 pc(s) EN 143 DIN 143

Information

Information 2633413 3M 6038 mit Aktivkohle, P3R Particulate filter 20 pc(s) EN 143 DIN 143

Description

The 3M™ particle filter 6038 with active carbon in the plastic housing has the protection level P3R. Thanks to its robust casing, it is suitable for particularly harsh working conditions. It offers protection against solid and liquid particles. In addition, it protects against organic and acid gases and vapors as well as ozone below the limiting value. The filter fits with the help of bayonet click connection on the 6000, 6500, 7000 and 7500 series mask from 3M. It was tested and approved according to EN 143:2000.

This text is machine translated.

Features

  • P3R filter with active carbon for protection against solid and liquid particles
  • The activated carbon provides additional protection against organic and acidic gases & vapors as well as ozone below the limit.
  • Low breathing resistance
  • Quick and easy filter assembly

What kind of Respirator Filters are you looking for?

More interesting products

(*All information is plus legal VAT)