
Number
Minimum order quantity: 3
Total (€ 0.88 / piece)
€ 1.09
-19 %
€ 2.64
incl. VAT
14-day return policy included
Technical specifications
- Product type
Foot
- Features
square
- Type
Square, high profile
- Material
Polyurethane (PE)
- Factory colour
Black
- Length
10.30 mm
- Width
20.6 mm
- Height
13.2 mm
- Dim
(L x W x H) 10.30 x 20.6 x 13.2 mm
- Content
1 pc(s)
- Type
7000001889
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1518446 3M 7000001889 Foot square Black (W x H) 20.6 mm x 13.2 mm 1 pc(s)































